CT9P103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nidec Components
In Stock: 353
Unit Price: € 2,04000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 3,09000
Datasheet
Image for CT9P103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT9P103

DigiKey Part Number
CT9P103-ND
Manufacturer
Manufacturer Product Number
CT9P103
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Number of Turns
18.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.378" x 0.217" Face (9.60mm x 5.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT-9EP103Nidec Components353563-CT-9EP103-ND€ 2,04000Direct
3296P-1-103Bourns Inc.03296P-103-ND€ 3,09000Similar
Obsolete
This product is no longer manufactured. View Substitutes