
CCF5517K8FKE36 | |
|---|---|
DigiKey Part Number | 56-CCF5517K8FKE36TR-ND - Tape & Reel (TR) 56-CCF5517K8FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF5517K8FKE36 |
Description | CCF-55 17.8K 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09900 | € 0,99 |
| 25 | € 0,08280 | € 2,07 |
| 50 | € 0,07300 | € 3,65 |
| 100 | € 0,06460 | € 6,46 |
| 250 | € 0,05540 | € 13,85 |
| 500 | € 0,04964 | € 24,82 |
| 1 000 | € 0,04473 | € 44,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03671 | € 183,55 |
| 10 000 | € 0,03379 | € 337,90 |
| 15 000 | € 0,03229 | € 484,35 |
| 25 000 | € 0,03059 | € 764,75 |
| 35 000 | € 0,02958 | € 1 035,30 |
| 50 000 | € 0,02859 | € 1 429,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

