BFC280831159 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 3,84314
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 3,58934
Datasheet
2.5 ~ 15pF Trimmer Capacitor 150 V Top and Bottom Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC280831159

DigiKey Part Number
BFC280831159-ND
Manufacturer
Manufacturer Product Number
BFC280831159
Description
CAP TRIMMER 2.5-15PF 150V TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.5 ~ 15pF Trimmer Capacitor 150 V Top and Bottom Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
150 V
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Dielectric Material
Polypropylene (PP)
Series
Size / Dimension
0.394" Dia (10.00mm)
Packaging
Bulk
Height - Seated (Max)
0.433" (11.00mm)
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Capacitance Range
2.5 ~ 15pF
Mounting Type
Through Hole
Adjustment Type
Top and Bottom
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC280823159Vishay Beyschlag/Draloric/BC Components0BFC280823159-ND€ 3,84314Parametric Equivalent
BFC280832159Vishay Beyschlag/Draloric/BC Components0BFC280832159-ND€ 3,58934Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
800€ 2,59461€ 2 075,69
Manufacturers Standard Package
Unit Price without VAT:€ 2,59461
Unit Price with VAT:€ 3,16542