Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247076684 | |
|---|---|
DigiKey Part Number | 56-BFC247076684CT-ND - Cut Tape (CT) 56-BFC247076684TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247076684 |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247012684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247012684-ND | € 1,52373 | Parametric Equivalent |
| BFC247016684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247016684-ND | € 1,60563 | Parametric Equivalent |
| BFC247019684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247019684-ND | € 1,62791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,53000 | € 3,53 |
| 10 | € 2,51100 | € 25,11 |
| 50 | € 2,10540 | € 105,27 |
| 100 | € 1,98020 | € 198,02 |
| 500 | € 1,76836 | € 884,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,68623 | € 1 686,23 |
| 2 000 | € 1,63272 | € 3 265,44 |
| 3 000 | € 1,60589 | € 4 817,67 |
| 5 000 | € 1,57617 | € 7 880,85 |
| Unit Price without VAT: | € 3,53000 |
|---|---|
| Unit Price with VAT: | € 4,30660 |


