Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247066103 | |
|---|---|
DigiKey Part Number | 56-BFC247066103CT-ND - Cut Tape (CT) 56-BFC247066103TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247066103 |
Description | CAP FILM 1000PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247052103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247052103-ND | € 0,87776 | Parametric Equivalent |
| BFC247056103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247056103-ND | € 0,87776 | Parametric Equivalent |
| BFC247059103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247059103-ND | € 0,70179 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,22000 | € 2,22 |
| 10 | € 1,52200 | € 15,22 |
| 50 | € 1,24720 | € 62,36 |
| 100 | € 1,16220 | € 116,22 |
| 500 | € 1,01832 | € 509,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,94225 | € 1 413,38 |
| 3 000 | € 0,90984 | € 2 729,52 |
| 4 500 | € 0,89360 | € 4 021,20 |
| 7 500 | € 0,87560 | € 6 567,00 |
| Unit Price without VAT: | € 2,22000 |
|---|---|
| Unit Price with VAT: | € 2,70840 |


