
BFC247066102 | |
|---|---|
DigiKey Part Number | 56-BFC247066102CT-ND - Cut Tape (CT) 56-BFC247066102TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247066102 |
Description | CAP FILM 1000PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237052102 | Vishay Beyschlag/Draloric/BC Components | 11 196 | 3001PH-ND | € 0,88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| 10 | € 1,33300 | € 13,33 |
| 50 | € 1,08480 | € 54,24 |
| 100 | € 1,00820 | € 100,82 |
| 500 | € 0,87860 | € 439,30 |
| 1 000 | € 0,83850 | € 838,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,79766 | € 1 595,32 |
| 4 000 | € 0,77073 | € 3 082,92 |
| 6 000 | € 0,75723 | € 4 543,38 |
| 10 000 | € 0,74228 | € 7 422,80 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |

