Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247045153 | |
|---|---|
DigiKey Part Number | BFC247045153-ND |
Manufacturer | |
Manufacturer Product Number | BFC247045153 |
Description | CAP FILM 0.015UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247035153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247035153-ND | € 0,50423 | Parametric Equivalent |
| BFC247041153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247041153-ND | € 0,50423 | Parametric Equivalent |
| BFC247048153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247048153-ND | € 0,50423 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30610 | € 918,30 |
| Unit Price without VAT: | € 0,30610 |
|---|---|
| Unit Price with VAT: | € 0,37344 |


