
BFC247036103 | |
|---|---|
DigiKey Part Number | 56-BFC247036103CT-ND - Cut Tape (CT) 56-BFC247036103TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247036103 |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,05700 | € 10,57 |
| 50 | € 0,85040 | € 42,52 |
| 100 | € 0,78670 | € 78,67 |
| 500 | € 0,67886 | € 339,43 |
| 1 000 | € 0,64551 | € 645,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,61204 | € 1 224,08 |
| 4 000 | € 0,58963 | € 2 358,52 |
| 6 000 | € 0,57840 | € 3 470,40 |
| 10 000 | € 0,56596 | € 5 659,60 |
| 14 000 | € 0,55869 | € 7 821,66 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,92760 |

