Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247021223 | |
|---|---|
DigiKey Part Number | BFC247021223-ND |
Manufacturer | |
Manufacturer Product Number | BFC247021223 |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247025223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247025223-ND | € 0,29907 | Parametric Equivalent |
| BFC247028223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247028223-ND | € 0,50423 | Parametric Equivalent |
| BFC247085223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247085223-ND | € 0,49261 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,49261 | € 985,22 |
| Unit Price without VAT: | € 0,49261 |
|---|---|
| Unit Price with VAT: | € 0,60098 |


