Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238374163 | |
|---|---|
DigiKey Part Number | BFC238374163-ND |
Manufacturer | |
Manufacturer Product Number | BFC238374163 |
Description | CAP FILM 0.016UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.354" W (31.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370163 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2022-ND | € 4,13660 | Parametric Equivalent |
| BFC238371163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371163-ND | € 3,74783 | Parametric Equivalent |
| MKP383316250JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383316250JKM2T0-ND | € 1,53360 | Parametric Equivalent |
| MKP383316250JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383316250JKP2T0-ND | € 1,53360 | Parametric Equivalent |
| MKP385316250JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385316250JKI2B0-ND | € 1,26293 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,74783 | € 1 124,35 |
| Unit Price without VAT: | € 3,74783 |
|---|---|
| Unit Price with VAT: | € 4,57235 |





