Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238356362 | |
|---|---|
DigiKey Part Number | BFC238356362-ND |
Manufacturer | |
Manufacturer Product Number | BFC238356362 |
Description | CAP FILM 3600PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3600 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350362 | Vishay Beyschlag/Draloric/BC Components | 1 213 | BC1989-ND | € 2,98000 | Parametric Equivalent |
| BFC238351362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351362-ND | € 1,32926 | Parametric Equivalent |
| BFC238352362 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352362-ND | € 1,52707 | Parametric Equivalent |
| BFC238354362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354362-ND | € 1,35331 | Parametric Equivalent |
| BFC238580362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238580362-ND | € 0,43487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 1,50847 | € 678,81 |
| Unit Price without VAT: | € 1,50847 |
|---|---|
| Unit Price with VAT: | € 1,84033 |





