Direct
Direct

BFC238342752 | |
|---|---|
DigiKey Part Number | 222238342752-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238342752 |
Description | CAP FILM 7500PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238352752 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352752-ND | € 1,88895 | Direct |
| MKP383275160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383275160JF02W0-ND | € 0,68759 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,78358 | € 1 426,86 |
| Unit Price without VAT: | € 1,78358 |
|---|---|
| Unit Price with VAT: | € 2,17597 |



