Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238341302 | |
|---|---|
DigiKey Part Number | BFC238341302-ND |
Manufacturer | |
Manufacturer Product Number | BFC238341302 |
Description | CAP FILM 3000PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3000 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340302 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1944-ND | € 1,23667 | Parametric Equivalent |
| BFC238342302 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342302-ND | € 1,41007 | Parametric Equivalent |
| BFC238344302 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344302-ND | € 1,25933 | Parametric Equivalent |
| BFC238350302 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238350302-ND | € 1,23667 | Parametric Equivalent |
| BFC238351302 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351302-ND | € 1,23667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 1,23667 | € 1 545,84 |
| Unit Price without VAT: | € 1,23667 |
|---|---|
| Unit Price with VAT: | € 1,50874 |





