Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238332623 | |
|---|---|
DigiKey Part Number | 222238332623-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238332623 |
Description | CAP FILM 0.062UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.062 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330623 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1921-ND | € 2,75294 | Parametric Equivalent |
| BFC238331623 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331623-ND | € 2,75294 | Parametric Equivalent |
| BFC238334623 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334623-ND | € 2,77671 | Parametric Equivalent |
| MKP383362100JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383362100JF02W0-ND | € 1,11513 | Parametric Equivalent |
| MKP383362100JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383362100JFI2B0-ND | € 1,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 3,08342 | € 1 850,05 |
| Unit Price without VAT: | € 3,08342 |
|---|---|
| Unit Price with VAT: | € 3,76177 |





