Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238332562 | |
|---|---|
DigiKey Part Number | BFC238332562-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238332562 |
Description | CAP FILM 5600PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238330562-ND | € 1,16268 | Parametric Equivalent |
| BFC238331562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331562-ND | € 1,16268 | Parametric Equivalent |
| BFC238334562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334562-ND | € 1,18420 | Parametric Equivalent |
| BFC238500562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238500562-ND | € 0,58793 | Parametric Equivalent |
| BFC238501562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238501562-ND | € 0,43976 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | € 1,33615 | € 1 469,76 |
| Unit Price without VAT: | € 1,33615 |
|---|---|
| Unit Price with VAT: | € 1,63010 |




