Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238320514 | |
|---|---|
DigiKey Part Number | BC1874-ND |
Manufacturer | |
Manufacturer Product Number | BFC238320514 |
Description | CAP FILM 0.51UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.51 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238320514 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238321514 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321514-ND | € 5,02895 | Parametric Equivalent |
| BFC238324514 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324514-ND | € 4,93648 | Parametric Equivalent |
| MKP383451063JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383451063JKI2B0-ND | € 1,92640 | Parametric Equivalent |
| MKP383451063JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383451063JKM2T0-ND | € 1,97270 | Parametric Equivalent |
| MKP383451063JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383451063JKP2T0-ND | € 1,97270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,34760 | € 534,76 |
| Unit Price without VAT: | € 5,34760 |
|---|---|
| Unit Price with VAT: | € 6,52407 |




