Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237545242 | |
|---|---|
DigiKey Part Number | BFC237545242-ND |
Manufacturer | |
Manufacturer Product Number | BFC237545242 |
Description | CAP FILM 2400PF 3.5% 2KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.354" W (18.50mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237541242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237541242-ND | € 1,32506 | Parametric Equivalent |
| BFC237543242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237543242-ND | € 1,60006 | Parametric Equivalent |
| BFC237547242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237547242-ND | € 1,49749 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,32506 | € 1 325,06 |
| Unit Price without VAT: | € 1,32506 |
|---|---|
| Unit Price with VAT: | € 1,61657 |


