Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237544242 | |
|---|---|
DigiKey Part Number | BFC237544242-ND |
Manufacturer | |
Manufacturer Product Number | BFC237544242 |
Description | CAP FILM 2400PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.354" W (18.50mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237540242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237540242-ND | € 1,27692 | Parametric Equivalent |
| BFC237542242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237542242-ND | € 1,49326 | Parametric Equivalent |
| BFC237546242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237546242-ND | € 1,43282 | Parametric Equivalent |
| BFC237548242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237548242-ND | € 1,52150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,27692 | € 1 276,92 |
| Unit Price without VAT: | € 1,27692 |
|---|---|
| Unit Price with VAT: | € 1,55784 |


