Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237542122 | |
|---|---|
DigiKey Part Number | BFC237542122-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237542122 |
Description | CAP FILM 1200PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237540122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237540122-ND | € 0,66188 | Parametric Equivalent |
| BFC237544122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237544122-ND | € 0,66188 | Parametric Equivalent |
| BFC237546122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237546122-ND | € 1,21434 | Parametric Equivalent |
| BFC237548122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237548122-ND | € 1,29056 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,26557 | € 1 265,57 |
| Unit Price without VAT: | € 1,26557 |
|---|---|
| Unit Price with VAT: | € 1,54400 |


