Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237541272 | |
|---|---|
DigiKey Part Number | BFC237541272-ND |
Manufacturer | |
Manufacturer Product Number | BFC237541272 |
Description | CAP FILM 2700PF 3.5% 2KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.374" W (18.50mm x 9.50mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237543272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237543272-ND | € 1,58495 | Parametric Equivalent |
| BFC237545272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237545272-ND | € 1,36226 | Parametric Equivalent |
| BFC237547272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237547272-ND | € 1,52200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 1,36226 | € 1 226,03 |
| Unit Price without VAT: | € 1,36226 |
|---|---|
| Unit Price with VAT: | € 1,66196 |


