Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237347824 | |
|---|---|
DigiKey Part Number | BFC237347824-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237347824 |
Description | CAP FILM 0.82UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237341824 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1790-ND | € 1,35896 | Parametric Equivalent |
| BFC237343824 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237343824-ND | € 1,35896 | Parametric Equivalent |
| BFC237345824 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237345824-ND | € 1,59429 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | € 1,53085 | € 995,05 |
| Unit Price without VAT: | € 1,53085 |
|---|---|
| Unit Price with VAT: | € 1,86764 |


