2.2 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237343225

DigiKey Part Number
BFC237343225-ND
Manufacturer
Manufacturer Product Number
BFC237343225
Description
CAP FILM 2.2UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237343225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.768" (19.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
160V
Applications
General Purpose
Voltage Rating - DC
250V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237341225Vishay Beyschlag/Draloric/BC Components164BC1780-ND€ 3,46000Parametric Equivalent
In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,96000€ 4,96
10€ 3,62600€ 36,26
50€ 3,09220€ 154,61
200€ 2,79125€ 558,25
600€ 2,62325€ 1 573,95
1 000€ 2,56109€ 2 561,09
2 600€ 2,46620€ 6 412,12
Manufacturers Standard Package
Unit Price without VAT:€ 4,96000
Unit Price with VAT:€ 6,05120