
BFC237252473 | |
|---|---|
DigiKey Part Number | BFC237252473-ND |
Manufacturer | |
Manufacturer Product Number | BFC237252473 |
Description | CAP FILM 0.047UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237252473 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,62500 | € 6,25 |
| 50 | € 0,48920 | € 24,46 |
| 100 | € 0,44760 | € 44,76 |
| 500 | € 0,37716 | € 188,58 |
| 1 000 | € 0,35539 | € 355,39 |
| 3 000 | € 0,32850 | € 985,50 |
| 5 000 | € 0,31855 | € 1 592,75 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |

