Direct
Direct
Parametric Equivalent

BFC237225124 | |
|---|---|
DigiKey Part Number | BFC237225124-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237225124 |
Description | CAP FILM 0.12UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2373EL124MD | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373EL124MD-ND | € 0,27705 | Direct |
| BFC2373FL124MD | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373FL124MD-ND | € 0,32222 | Direct |
| BFC237228124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237228124-ND | € 0,60177 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | € 0,37661 | € 527,25 |
| Unit Price without VAT: | € 0,37661 |
|---|---|
| Unit Price with VAT: | € 0,45946 |



