Parametric Equivalent

BFC237152223 | |
|---|---|
cms-digikey-product-number | BFC237152223-ND |
cms-manufacturer | |
cms-manufacturer-product-number | BFC237152223 |
cms-description | CAP FILM 0.022UF 5% 400VDC RAD |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.022 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
cms-category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.300" (7.62mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237156223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237156223-ND | € 0,62182 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 000 | € 0,62182 | € 621,82 |
| Unit Price without VAT: | € 0,62182 |
|---|---|
| Unit Price with VAT: | € 0,75862 |


