BFC237145223 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,56731
Datasheet
0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237145223

DigiKey Part Number
BFC237145223-ND
Manufacturer
Manufacturer Product Number
BFC237145223
Description
CAP FILM 0.022UF 10% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.300" (7.62mm)
Voltage Rating - AC
160V
Applications
General Purpose
Voltage Rating - DC
250V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237141223Vishay Beyschlag/Draloric/BC Components0BC1717-ND€ 0,56731Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,56731€ 567,31
Manufacturers Standard Package
Unit Price without VAT:€ 0,56731
Unit Price with VAT:€ 0,69212