Upgrade
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

BFC237121333 | |
|---|---|
DigiKey Part Number | BC1703-ND |
Manufacturer | |
Manufacturer Product Number | BFC237121333 |
Description | CAP FILM 0.033UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237121333 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.300" (7.62mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237141333 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1719-ND | € 0,36636 | Upgrade |
| BFC237021333 | Vishay Beyschlag/Draloric/BC Components | 4 556 | BC1650-ND | € 0,60000 | Similar |
| BFC237125333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237125333-ND | € 0,46913 | Parametric Equivalent |
| 167333K100A-F | Cornell Dubilier Knowles | 0 | 167333K100A-F-ND | € 0,52000 | Upgrade |
| 184333J100RAA-F | Cornell Dubilier Knowles | 0 | 184333J100RAA-F-ND | € 0,53586 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46913 | € 469,13 |
| Unit Price without VAT: | € 0,46913 |
|---|---|
| Unit Price with VAT: | € 0,57234 |





