Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370FM473 | |
|---|---|
DigiKey Part Number | BFC2370FM473-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC2370FM473 |
Description | CAP FILM 0.047UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2370FC473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FC473-ND | € 0,21269 | Parametric Equivalent |
| BFC2370FF473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FF473-ND | € 0,19028 | Parametric Equivalent |
| BFC2370FI473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FI473-ND | € 0,20460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22342 | € 223,42 |
| Unit Price without VAT: | € 0,22342 |
|---|---|
| Unit Price with VAT: | € 0,27257 |


