Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237076564 | |
|---|---|
DigiKey Part Number | BFC237076564-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237076564 |
Description | CAP FILM 0.56UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237012564 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237012564-ND | € 0,79420 | Parametric Equivalent |
| BFC237016564 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237016564-ND | € 0,84185 | Parametric Equivalent |
| BFC237019564 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237019564-ND | € 0,84185 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,83598 | € 835,98 |
| Unit Price without VAT: | € 0,83598 |
|---|---|
| Unit Price with VAT: | € 1,01990 |


