
BFC237076104 | |
|---|---|
DigiKey Part Number | BC5100CT-ND - Cut Tape (CT) BC5100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237076104 |
Description | CAP FILM 0.1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237076104 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36300 | € 3,63 |
| 50 | € 0,27660 | € 13,83 |
| 100 | € 0,24990 | € 24,99 |
| 500 | € 0,20486 | € 102,43 |
| 1 000 | € 0,19094 | € 190,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17775 | € 355,50 |
| 4 000 | € 0,16842 | € 673,68 |
| 6 000 | € 0,16374 | € 982,44 |
| 10 000 | € 0,15856 | € 1 585,60 |
| 14 000 | € 0,15553 | € 2 177,42 |
| 20 000 | € 0,15262 | € 3 052,40 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

