Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237066562 | |
|---|---|
DigiKey Part Number | BFC237066562-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237066562 |
Description | CAP FILM 5600PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237052562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237052562-ND | € 0,30904 | Parametric Equivalent |
| BFC237056562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237056562-ND | € 0,18779 | Parametric Equivalent |
| BFC237059562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237059562-ND | € 0,30904 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29691 | € 593,82 |
| Unit Price without VAT: | € 0,29691 |
|---|---|
| Unit Price with VAT: | € 0,36223 |


