Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237059103 | |
|---|---|
DigiKey Part Number | BFC237059103-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237059103 |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237052103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237052103-ND | € 0,30904 | Parametric Equivalent |
| BFC237056103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237056103-ND | € 0,33064 | Parametric Equivalent |
| BFC237066103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237066103-ND | € 0,31759 | Parametric Equivalent |
| BFC2370GC103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GC103-ND | € 0,14036 | Parametric Equivalent |
| BFC2370GF103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GF103-ND | € 0,13083 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,31759 | € 476,38 |
| Unit Price without VAT: | € 0,31759 |
|---|---|
| Unit Price with VAT: | € 0,38746 |


