Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237048104 | |
|---|---|
DigiKey Part Number | BFC237048104-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237048104 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237035104 | Vishay Beyschlag/Draloric/BC Components | 511 | 56-BFC237035104CT-ND | € 1,12000 | Parametric Equivalent |
| BFC237041104 | Vishay Beyschlag/Draloric/BC Components | 236 | BFC237041104-ND | € 1,42000 | Parametric Equivalent |
| BFC237045104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237045104-ND | € 0,56122 | Parametric Equivalent |
| BFC2370FB104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FB104-ND | € 0,57689 | Parametric Equivalent |
| BFC2370FE104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FE104-ND | € 0,21801 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,64892 | € 648,92 |
| Unit Price without VAT: | € 0,64892 |
|---|---|
| Unit Price with VAT: | € 0,79168 |


