Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237046823 | |
|---|---|
DigiKey Part Number | BFC237046823-ND |
Manufacturer | |
Manufacturer Product Number | BFC237046823 |
Description | CAP FILM 0.082UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237036823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237036823-ND | € 0,57065 | Parametric Equivalent |
| BFC237042823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237042823-ND | € 0,52739 | Parametric Equivalent |
| BFC237049823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237049823-ND | € 0,56122 | Parametric Equivalent |
| BFC2370FC823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FC823-ND | € 0,25517 | Parametric Equivalent |
| BFC2370FF823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FF823-ND | € 0,21801 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,56122 | € 561,22 |
| Unit Price without VAT: | € 0,56122 |
|---|---|
| Unit Price with VAT: | € 0,68469 |


