Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237046273 | |
|---|---|
DigiKey Part Number | BFC237046273-ND |
Manufacturer | |
Manufacturer Product Number | BFC237046273 |
Description | CAP FILM 0.027UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237036273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237036273-ND | € 0,36683 | Parametric Equivalent |
| BFC237042273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237042273-ND | € 0,35717 | Parametric Equivalent |
| BFC237049273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237049273-ND | € 0,21697 | Parametric Equivalent |
| BFC2370FC273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FC273-ND | € 0,16973 | Parametric Equivalent |
| BFC2370FF273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FF273-ND | € 0,16213 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,35717 | € 714,34 |
| Unit Price without VAT: | € 0,35717 |
|---|---|
| Unit Price with VAT: | € 0,43575 |


