Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237028224 | |
|---|---|
DigiKey Part Number | BFC237028224-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237028224 |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237021224 | Vishay Beyschlag/Draloric/BC Components | 2 281 | BC1647-ND | € 0,99000 | Parametric Equivalent |
| BFC237025224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237025224-ND | € 0,57339 | Parametric Equivalent |
| BFC237085224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237085224-ND | € 0,35492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,57339 | € 573,39 |
| Unit Price without VAT: | € 0,57339 |
|---|---|
| Unit Price with VAT: | € 0,69954 |


