Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237019154 | |
|---|---|
DigiKey Part Number | BFC237019154-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237019154 |
Description | CAP FILM 0.15UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237012154 | Vishay Beyschlag/Draloric/BC Components | 9 155 | 3014PH-ND | € 1,08000 | Parametric Equivalent |
| BFC237016154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237016154-ND | € 0,40047 | Parametric Equivalent |
| BFC237076154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237076154-ND | € 0,23299 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,37506 | € 750,12 |
| Unit Price without VAT: | € 0,37506 |
|---|---|
| Unit Price with VAT: | € 0,45757 |


