Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237016474 | |
|---|---|
DigiKey Part Number | BFC237016474-ND |
Manufacturer | |
Manufacturer Product Number | BFC237016474 |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237012474 | Vishay Beyschlag/Draloric/BC Components | 7 238 | 3017PH-ND | € 1,15000 | Parametric Equivalent |
| BFC237019474 | Vishay Beyschlag/Draloric/BC Components | 1 484 | 56-BFC237019474CT-ND | € 1,70000 | Parametric Equivalent |
| BFC237076474 | Vishay Beyschlag/Draloric/BC Components | 2 804 | 56-BFC237076474CT-ND | € 1,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,68787 | € 687,87 |
| Unit Price without VAT: | € 0,68787 |
|---|---|
| Unit Price with VAT: | € 0,83920 |


