Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237011394 | |
|---|---|
DigiKey Part Number | BC1631-ND |
Manufacturer | |
Manufacturer Product Number | BFC237011394 |
Description | CAP FILM 0.39UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237011394 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237015394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237015394-ND | € 0,60974 | Parametric Equivalent |
| BFC237018394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237018394-ND | € 0,58783 | Parametric Equivalent |
| BFC237075394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237075394-ND | € 0,58197 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,57346 | € 1 146,92 |
| Unit Price without VAT: | € 0,57346 |
|---|---|
| Unit Price with VAT: | € 0,69962 |


