
BFC236756103 | |
|---|---|
DigiKey Part Number | 56-BFC236756103-ND |
Manufacturer | |
Manufacturer Product Number | BFC236756103 |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450KK5100JR05 | KEMET | 5 617 | 399-19851-ND | € 0,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 0,77900 | € 7,79 |
| 50 | € 0,61700 | € 30,85 |
| 100 | € 0,56710 | € 56,71 |
| 500 | € 0,48296 | € 241,48 |
| 1 000 | € 0,45691 | € 456,91 |
| 3 000 | € 0,42473 | € 1 274,19 |
| 5 000 | € 0,41283 | € 2 064,15 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,45180 |

