Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236755822 | |
|---|---|
DigiKey Part Number | BFC236755822-ND |
Manufacturer | |
Manufacturer Product Number | BFC236755822 |
Description | CAP FILM 8200PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236751822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236751822-ND | € 0,43181 | Parametric Equivalent |
| BFC236753822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236753822-ND | € 0,35459 | Parametric Equivalent |
| F461KG822K630A | KEMET | 0 | 399-F461KG822K630A-ND | € 0,13681 | Parametric Equivalent |
| F461KG822K630C | KEMET | 0 | 399-F461KG822K630C-ND | € 0,12595 | Parametric Equivalent |
| F461KG822K630L | KEMET | 0 | 399-F461KG822K630LTR-ND | € 0,13896 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43181 | € 431,81 |
| Unit Price without VAT: | € 0,43181 |
|---|---|
| Unit Price with VAT: | € 0,52681 |



