BFC236753332 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,40676
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,40676
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,16691
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,15053
Datasheet
3300 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC236753332

DigiKey Part Number
BFC236753332-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC236753332
Description
CAP FILM 3300PF 10% 400VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.374" (9.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC236751332Vishay Beyschlag/Draloric/BC Components0BFC236751332-ND€ 0,40676Parametric Equivalent
BFC236755332Vishay Beyschlag/Draloric/BC Components0BFC236755332-ND€ 0,40676Parametric Equivalent
MKP1G013302C00KF00WIMA01928-MKP1G013302C00KF00TR-ND€ 0,16691Parametric Equivalent
MKP1G013302C00KSSDWIMA01928-MKP1G013302C00KSSD-ND€ 0,15053Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 500€ 0,34229€ 513,43
Manufacturers Standard Package
Unit Price without VAT:€ 0,34229
Unit Price with VAT:€ 0,41759