Parametric Equivalent
Parametric Equivalent

BFC236725393 | |
|---|---|
DigiKey Part Number | BFC236725393-ND |
Manufacturer | |
Manufacturer Product Number | BFC236725393 |
Description | CAP FILM 0.039UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236721393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236721393-ND | € 0,45051 | Parametric Equivalent |
| BFC236723393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236723393-ND | € 0,35459 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45051 | € 450,51 |
| Unit Price without VAT: | € 0,45051 |
|---|---|
| Unit Price with VAT: | € 0,54962 |


