
BFC233926224 | |
|---|---|
DigiKey Part Number | 56-BFC233926224TR-ND - Tape & Reel (TR) 56-BFC233926224CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC233926224 |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 1,67000 | € 16,70 |
| 50 | € 1,37460 | € 68,73 |
| 100 | € 1,28320 | € 128,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,08443 | € 867,54 |
| 1 600 | € 1,04286 | € 1 668,58 |
| 2 400 | € 1,02203 | € 2 452,87 |
| 4 000 | € 0,99895 | € 3 995,80 |
| 5 600 | € 0,98545 | € 5 518,52 |
| 8 000 | € 0,97246 | € 7 779,68 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,94020 |

