Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233864393 | |
|---|---|
DigiKey Part Number | BFC233864393-ND |
Manufacturer | |
Manufacturer Product Number | BFC233864393 |
Description | CAP FILM 0.039UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233860393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233860393-ND | € 1,01875 | Parametric Equivalent |
| BFC233862393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233862393-ND | € 1,01875 | Parametric Equivalent |
| BFC233868156 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233868156-ND | € 0,51525 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,05738 | € 528,69 |
| Unit Price without VAT: | € 1,05738 |
|---|---|
| Unit Price with VAT: | € 1,29000 |



