
BFC233861103 | |
|---|---|
DigiKey Part Number | 56-BFC233861103-ND |
Manufacturer | |
Manufacturer Product Number | BFC233861103 |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,87000 | € 1,87 |
| 10 | € 1,26800 | € 12,68 |
| 50 | € 1,03000 | € 51,50 |
| 100 | € 0,95640 | € 95,64 |
| 500 | € 0,83208 | € 416,04 |
| 1 000 | € 0,79360 | € 793,60 |
| 3 000 | € 0,74606 | € 2 238,18 |
| 5 000 | € 0,72846 | € 3 642,30 |
| Unit Price without VAT: | € 1,87000 |
|---|---|
| Unit Price with VAT: | € 2,28140 |

