
BFC233845105 | |
|---|---|
DigiKey Part Number | BFC233845105-ND |
Manufacturer | |
Manufacturer Product Number | BFC233845105 |
Description | CAP FILM 1UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,69000 | € 8,69 |
| 10 | € 6,60500 | € 66,05 |
| 50 | € 5,77080 | € 288,54 |
| 100 | € 5,51280 | € 551,28 |
| 500 | € 5,07592 | € 2 537,96 |
| 1 000 | € 4,94055 | € 4 940,55 |
| Unit Price without VAT: | € 8,69000 |
|---|---|
| Unit Price with VAT: | € 10,60180 |

