Parametric Equivalent
Parametric Equivalent

BFC233842155 | |
|---|---|
DigiKey Part Number | BFC233842155-ND |
Manufacturer | |
Manufacturer Product Number | BFC233842155 |
Description | CAP FILM 1.5UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233843155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233843155-ND | € 3,97420 | Parametric Equivalent |
| BFC233845155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233845155-ND | € 4,05130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,31720 | € 431,72 |
| Unit Price without VAT: | € 4,31720 |
|---|---|
| Unit Price with VAT: | € 5,26698 |


