
BFC233840105 | |
|---|---|
DigiKey Part Number | BFC233840105-ND |
Manufacturer | |
Manufacturer Product Number | BFC233840105 |
Description | CAP FILM 1UF 20% 800VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233841105 | Vishay Beyschlag/Draloric/BC Components | 1 421 | BFC233841105-ND | € 8,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,33000 | € 8,33 |
| 10 | € 6,31200 | € 63,12 |
| 50 | € 5,50620 | € 275,31 |
| 150 | € 5,13160 | € 769,74 |
| 600 | € 4,79712 | € 2 878,27 |
| 1 050 | € 4,69482 | € 4 929,56 |
| Unit Price without VAT: | € 8,33000 |
|---|---|
| Unit Price with VAT: | € 10,16260 |

