Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233829269 | |
|---|---|
DigiKey Part Number | BFC233829269-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233829269 |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233623334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623334-ND | € 1,22573 | Parametric Equivalent |
| BFC233626334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626334-ND | € 1,55444 | Parametric Equivalent |
| BFC233821334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821334-ND | € 1,49070 | Parametric Equivalent |
| BFC233823334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823334-ND | € 1,49070 | Parametric Equivalent |
| BFC233825334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233825334-ND | € 1,45756 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,28470 | € 642,35 |
| Unit Price without VAT: | € 1,28470 |
|---|---|
| Unit Price with VAT: | € 1,56733 |



